text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033C80J224KE90D

0201 0.22 uF 6.3 V ±10% Tolerance X6S Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2423
Product Specification Section
Murata GRM033C80J224KE90D - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
675,000
Germany (Online Only):
675,000
180,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$31.50
USD
Quantity
Unit Price
15,000
$0.0021
45,000
$0.002
150,000
$0.0019
300,000
$0.0019
600,000+
$0.0018