Manufacturer Part #
GCM188R71H224KA64J
0603 50 V 0.22 uF ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GCM188R71H224KA64J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM188R71H224KA64J - Technical Attributes
Attributes Table
Capacitance: | 0.22µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0155
20,000
$0.0153
30,000
$0.0151
50,000
$0.015
100,000+
$0.0146
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount