Manufacturer Part #
GCM155R71H222KA37D
0402 2.2 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
Murata GCM155R71H222KA37D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM155R71H222KA37D - Technical Attributes
Attributes Table
Capacitance: | 2200pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200,000
USA:
200,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0027
40,000
$0.0026
100,000
$0.0026
250,000
$0.0025
400,000+
$0.0024
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount