text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ31CC71H475KA01L

1206 4.7 uF 50 V ±10% Tolerance X7S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2420
Product Specification Section
Murata GCJ31CC71H475KA01L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$372.00
USD
Quantity
Web Price
2,000
$0.186
4,000
$0.182
6,000
$0.18
10,000
$0.178
20,000+
$0.172