CQ2012X7R225K160NRE in Reel by Samwha USA | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CQ2012X7R225K160NRE

2012 X7R 2.2uF ±10% 16V

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Samwha USA CQ2012X7R225K160NRE - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 22.7MΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$52.50
USD
Quantity
Unit Price
3,000
$0.0175
9,000
$0.017
15,000
$0.0168
45,000
$0.0164
75,000+
$0.0161
Product Variant Information section