text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B104KCFWPNE

CAP CER 0.1UF 100V X7R 0805

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Samsung Electro-Mechanics CL21B104KCFWPNE - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,932,000
USA:
224,000
Germany (Online Only):
6,708,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$26.80
USD
Quantity
Unit Price
2,000
$0.0134
8,000
$0.013
20,000
$0.0128
50,000
$0.0125
80,000+
$0.0122
Product Variant Information section