text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B104KBCNNND

CL21 Series 0.1 uF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL21B104KBCNNND - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0805 (2012 Metric)
Lead Spacing: 4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100000
Multiple Of:
10000
Total
$480.00
USD
Quantity
Web Price
10,000
$0.0052
30,000
$0.005
100,000
$0.0048
200,000
$0.0047
400,000+
$0.0045