Manufacturer Part #
CL21B104KBCNNNC
CL21 Series 0.1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Samsung Electro-Mechanics CL21B104KBCNNNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL21B104KBCNNNC - Technical Attributes
Attributes Table
Capacitance: | 100000pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.025% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
536,000
USA:
536,000
Factory Lead Time:
20 Weeks
Quantity
Web Price
4,000
$0.0055
16,000
$0.0053
60,000
$0.0051
120,000
$0.005
300,000+
$0.0047
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount