text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10Z106MQ9VPNC

MLCC 0603 6.3V X7T 10.0uF 20% AUTOMTOVE T/R

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Samsung Electro-Mechanics CL10Z106MQ9VPNC - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7T
Rated Voltage: 6.3V
Tolerance (%): ±20%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$412.00
USD
Quantity
Web Price
4,000
$0.103
8,000
$0.102
12,000
$0.101
16,000
$0.0998
20,000+
$0.0976
Product Variant Information section