text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A105KB8NNNC

CL10 Series 1 uF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL10A105KB8NNNC - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40000
Multiple Of:
4000
Total
$396.00
USD
Quantity
Unit Price
4,000
$0.0104
12,000
$0.0101
20,000
$0.0099
80,000
$0.0095
120,000+
$0.0093