text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA6P1X7S1A476M250AC

MLCC, 1210, X7S, 10V, 47uF, 20%, AUTO T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
TDK CGA6P1X7S1A476M250AC - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X7S
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 7.5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 2MΩ
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,030.00
USD
Quantity
Web Price
1,000+
$1.03
Product Variant Information section