Manufacturer Part #
CGA5L3X7R1C475K160AB
Multilayer Ceramic Capacitors 4.7uF 16V X7R 10% 1206
Product Specification Section
TDK CGA5L3X7R1C475K160AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA5L3X7R1C475K160AB - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X7R |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Dissipation Factor: | 7.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 21MΩ |
Case Size: | 1206 (3216 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
104,000
USA:
104,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
2,000
$0.077
4,000
$0.0757
8,000
$0.0744
10,000
$0.074
30,000+
$0.0715
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount