Manufacturer Part #
CGA5H2X8R2A104K115AA
MLCC, 1210, , X8R, 100V, 0.1uF, 10%, AUTO T/R
Product Specification Section
TDK CGA5H2X8R2A104K115AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA5H2X8R2A104K115AA - Technical Attributes
Attributes Table
Capacitance: | 100nF |
Dielectric: | X8R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +150°C |
Insulation Resistance: | 5GΩ |
Case Size: | 1206 (3216 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
2,000
$0.0949
4,000
$0.0933
6,000
$0.0923
10,000
$0.0911
20,000+
$0.0886
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount