Manufacturer Part #
CGA4C2C0G2A471J060AA
CGA Series 0805 470 pF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA4C2C0G2A471J060AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA4C2C0G2A471J060AA - Technical Attributes
Attributes Table
Capacitance: | 470pF |
Dielectric: | C0G |
Rated Voltage: | 100V |
Tolerance (%): | ±5% |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
4,000
$0.0258
12,000
$0.0252
20,000
$0.0249
40,000
$0.0245
80,000+
$0.0239
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount