text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2C0G1H330J080AA

CGA Series 0603 33 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
TDK CGA3E2C0G1H330J080AA - Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$74.40
USD
Quantity
Web Price
4,000
$0.0186
12,000
$0.0182
20,000
$0.018
60,000
$0.0176
100,000+
$0.0172
Product Variant Information section