text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B3X7R1E683K050BB

0402 0.068 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
TDK CGA2B3X7R1E683K050BB - Technical Attributes
Attributes Table
Capacitance: 0.068µF
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$78.00
USD
Quantity
Web Price
10,000
$0.0078
30,000
$0.0076
50,000
$0.0075
150,000
$0.0073
250,000+
$0.0071
Product Variant Information section