text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B2C0G2A221J050BA

Multilayer Ceramic Capacitors 220Pf, 100V, 5%, C0G/np0, 0402 Capacitance220Pf

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
TDK CGA2B2C0G2A221J050BA - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$201.00
USD
Quantity
Web Price
10,000
$0.0201
20,000
$0.0198
30,000
$0.0196
50,000
$0.0194
100,000+
$0.0189
Product Variant Information section