text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX5R6BB224

0402 0.22 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code:
Product Specification Section
Yageo CC0402KRX5R6BB224 - Technical Attributes
Attributes Table
Capacitance: 220000pF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 7%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$34.00
USD
Quantity
Web Price
10,000
$0.0034
40,000
$0.0033
100,000
$0.0032
250,000
$0.0031
400,000+
$0.003