Manufacturer Part #
C5750X7S2A106M230KE
C Series 2220 10 uF 100 V ±20% Tolerance X7S SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C5750X7S2A106M230KE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C5750X7S2A106M230KE - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7S |
Rated Voltage: | 100V |
Tolerance (%): | ±20% |
Case Size: | 2220 (5750 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
500
$1.20
1,000
$1.18
1,500
$1.17
2,000+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount