text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532X7R1C336M250KC

C Series 1812 33 uF 16 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
TDK C4532X7R1C336M250KC - Technical Attributes
Attributes Table
Capacitance: 33µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$235.00
USD
Quantity
Web Price
500
$0.47
1,000
$0.46
1,500
$0.455
2,000
$0.45
2,500+
$0.435
Product Variant Information section