text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532X5R1A336M230KA

C Series 1812 33 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
TDK C4532X5R1A336M230KA - Technical Attributes
Attributes Table
Capacitance: 33µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 7.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$217.50
USD
Quantity
Web Price
500
$0.435
1,000
$0.425
1,500
$0.42
2,500
$0.415
5,000+
$0.40
Product Variant Information section