text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225X7R2J473K200AA

C Series 1210 47 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TDK C3225X7R2J473K200AA - Technical Attributes
Attributes Table
Capacitance: 47nF
Dielectric: X7R
Rated Voltage: 630V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$114.00
USD
Quantity
Web Price
1,000
$0.114
3,000
$0.11
5,000
$0.109
10,000
$0.106
20,000+
$0.103
Product Variant Information section