Manufacturer Part #
C3225X5R1A336M200AC
C Series 1210 33 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C3225X5R1A336M200AC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C3225X5R1A336M200AC - Technical Attributes
Attributes Table
Capacitance: | 33µF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1,000
$0.32
2,000
$0.31
3,000
$0.31
4,000
$0.305
5,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount