text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7R2E104K160AA

C Series 1206 0.1 uF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
TDK C3216X7R2E104K160AA - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
58,000
USA:
58,000
22,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$99.00
USD
Quantity
Web Price
2,000
$0.0495
6,000
$0.0482
10,000
$0.0476
20,000
$0.0468
40,000+
$0.0456
Product Variant Information section