text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7R2A474K160AA

C Series 1206 0.47 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
TDK C3216X7R2A474K160AA - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34,000
USA:
34,000
342,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$188.40
USD
Quantity
Web Price
2,000
$0.0942
4,000
$0.0926
8,000
$0.091
10,000
$0.0905
30,000+
$0.0875
Product Variant Information section