Manufacturer Part #
C3216X7R1H474K160AA
C Series 1206 0.47 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C3216X7R1H474K160AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C3216X7R1H474K160AA - Technical Attributes
Attributes Table
Capacitance: | 0.47µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
36 Weeks
Quantity
Web Price
2,000
$0.0323
6,000
$0.0315
10,000
$0.0311
40,000
$0.0302
60,000+
$0.0296
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount