text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7R1E225K160AE

1206 25v X7R 2.2mF 10% soft term - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
TDK C3216X7R1E225K160AE - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 227MΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$157.00
USD
Quantity
Web Price
2,000
$0.0785
6,000
$0.0764
8,000
$0.0759
20,000
$0.0742
30,000+
$0.0726
Product Variant Information section