text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X5R2E104K160AA

C Series 1206 0.1 uF 250 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
TDK C3216X5R2E104K160AA - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 250V
Tolerance (%): ±10%
Dissipation Factor: 3%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$111.80
USD
Quantity
Web Price
2,000
$0.0559
6,000
$0.0544
10,000
$0.0538
20,000
$0.0529
40,000+
$0.0515
Product Variant Information section