text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7T2E333K125AA

0805 250v X7T 0.033uF 10% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
TDK C2012X7T2E333K125AA - Technical Attributes
Attributes Table
Capacitance: 33nF
Dielectric: X7T
Rated Voltage: 250V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$76.00
USD
Quantity
Web Price
2,000
$0.038
6,000
$0.037
10,000
$0.0366
30,000
$0.0357
50,000+
$0.0349
Product Variant Information section