text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7R1V225K125AB

Multilayer Ceramic Capacitors .2uF 35V X7R 10% Pad SMD 0805 125°C Low ESR T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TDK C2012X7R1V225K125AB - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 227MΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$222.00
USD
Quantity
Web Price
2,000
$0.111
4,000
$0.108
6,000
$0.107
10,000
$0.106
20,000+
$0.102
Product Variant Information section