text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7R1H334K125AA

C Series 0805 0.33 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
TDK C2012X7R1H334K125AA - Technical Attributes
Attributes Table
Capacitance: 0.33µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$50.40
USD
Quantity
Web Price
2,000
$0.0252
6,000
$0.0246
20,000
$0.0239
40,000
$0.0236
80,000+
$0.0229
Product Variant Information section