Manufacturer Part #
C2012X5R2E222K085AA
Cap Ceramic 0.0022uF 250V X5R 10% Pad SMD 0805 85C T/R
Product Specification Section
TDK C2012X5R2E222K085AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C2012X5R2E222K085AA - Technical Attributes
Attributes Table
Capacitance: | 2.2nF |
Dielectric: | X5R |
Rated Voltage: | 250V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
4,000
$0.0265
12,000
$0.0259
20,000
$0.0256
40,000
$0.0252
80,000+
$0.0246
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount