text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X5R1C475K125AC

C Series 0805 4.7 uF 16 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TDK C2012X5R1C475K125AC - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 21MΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$58.20
USD
Quantity
Web Price
2,000
$0.0291
6,000
$0.0284
10,000
$0.028
40,000
$0.0272
60,000+
$0.0266
Product Variant Information section