text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X5R1C226M085AC

C Series 0805 22 uF 16 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
TDK C2012X5R1C226M085AC - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$512.00
USD
Quantity
Web Price
4,000
$0.128
8,000
$0.125
12,000
$0.124
16,000
$0.123
20,000+
$0.12
Product Variant Information section