Manufacturer Part #
C1608X8R1H223K080AA
Multilayer Ceramic Capacitors 0.022uF 50V X8R 10% 0603
Product Specification Section
TDK C1608X8R1H223K080AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1608X8R1H223K080AA - Technical Attributes
Attributes Table
Capacitance: | 22nF |
Dielectric: | X8R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +150°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
4,000
$0.016
12,000
$0.0157
20,000
$0.0155
80,000
$0.015
120,000+
$0.0148
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount