Manufacturer Part #
C1608X7R1V154K080AB
Multilayer Ceramic Capacitors 0.15UF 35V X7R 0603
Product Specification Section
TDK C1608X7R1V154K080AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1608X7R1V154K080AB - Technical Attributes
Attributes Table
Capacitance: | 150nF |
Dielectric: | X7R |
Rated Voltage: | 35V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 3333MΩ |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
4,000
$0.0381
12,000
$0.0372
20,000
$0.0368
40,000
$0.0362
80,000+
$0.0353
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount