text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X7R0J155M080AB

Multilayer Ceramic Capacitors 0603 6.3v X7R 155 20%

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
TDK C1608X7R0J155M080AB - Technical Attributes
Attributes Table
Capacitance: 1.5µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 66MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$159.20
USD
Quantity
Web Price
4,000
$0.0398
12,000
$0.0388
16,000
$0.0386
40,000
$0.0378
60,000+
$0.037
Product Variant Information section