text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X6S1H105K080AC

C Series 0603 1 uF 50 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TDK C1608X6S1H105K080AC - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X6S
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 7.5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$141.60
USD
Quantity
Web Price
4,000
$0.0354
12,000
$0.0345
16,000
$0.0343
40,000
$0.0336
60,000+
$0.0329
Product Variant Information section