text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X6S1C225M080AC

0603 16V X6S 2.2uF 20% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
TDK C1608X6S1C225M080AC - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 45MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$72.40
USD
Quantity
Web Price
4,000
$0.0181
12,000
$0.0177
20,000
$0.0175
60,000
$0.0171
100,000+
$0.0167
Product Variant Information section