text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X6S0G106M080AC

C Series 0603 10 uF 4 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
TDK C1608X6S0G106M080AC - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 4V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$204.00
USD
Quantity
Web Price
4,000
$0.051
8,000
$0.0502
12,000
$0.0497
20,000
$0.0491
40,000+
$0.0478
Product Variant Information section