Manufacturer Part #
C1608X5R1A685K080AC
C Series 0603 6.8 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Capacitor
Product Specification Section
TDK C1608X5R1A685K080AC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1608X5R1A685K080AC - Technical Attributes
Attributes Table
Capacitance: | 6.8µF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
4,000
$0.0844
8,000
$0.0829
12,000
$0.0821
16,000
$0.0815
20,000+
$0.0797
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount