Manufacturer Part #
C1005X7S2A682K050BB
0402 100V X7S 6.8nF 10% multilayer ceramic capacitor
Product Specification Section
TDK C1005X7S2A682K050BB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1005X7S2A682K050BB - Technical Attributes
Attributes Table
Capacitance: | 6.8nF |
Dielectric: | X7S |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0402 (1005 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
10,000
$0.0116
30,000
$0.0114
50,000
$0.0112
100,000
$0.0111
200,000+
$0.0108
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount