text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X7R1E102K050BA

C Series 0402 1 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
TDK C1005X7R1E102K050BA - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$52.00
USD
Quantity
Web Price
10,000
$0.0052
30,000
$0.005
100,000
$0.0048
200,000
$0.0047
400,000+
$0.0045
Product Variant Information section