Manufacturer Part #
C1005X6S1A105K050BC
C Series 0402 1 uF 10 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C1005X6S1A105K050BC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1005X6S1A105K050BC - Technical Attributes
Attributes Table
Capacitance: | 1µF |
Dielectric: | X6S |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +105°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
10,000
$0.0095
30,000
$0.0092
50,000
$0.0091
100,000
$0.0089
200,000+
$0.0087
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount