text.skipToContent text.skipToNavigation

Manufacturer Part #

C0603X7R1E222K030BA

C Series 0201 2200 pF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TDK C0603X7R1E222K030BA - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$76.50
USD
Quantity
Web Price
15,000
$0.0051
45,000
$0.0049
75,000
$0.0049
225,000
$0.0047
375,000+
$0.0046
Product Variant Information section