Manufacturer Part #
W3A41C103K4Z2A
0612 0.01 uF 100 V ±10 % Tolerance X7R Surface Mount Capacitor Array
Product Specification Section
KYOCERA AVX W3A41C103K4Z2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX W3A41C103K4Z2A - Technical Attributes
Attributes Table
Capacitance: | 0.01µF |
No of Elements: | 4 |
Tolerance (%): | ±10% |
Voltage Rating: | 100V |
Case Size: | 0612 (1632 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0809
8,000
$0.0795
12,000
$0.0788
16,000
$0.0782
20,000+
$0.0764
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount