Manufacturer Part #
RAHVK101M4EFK5002EX
HVK Series 63 v 100 yf 125c 10x12.5mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer
Product Specification Section
TAIYO YUDEN RAHVK101M4EFK5002EX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN RAHVK101M4EFK5002EX - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 100µF |
Rated Voltage: | 63V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 26mΩ |
Leakage Current: | 63µA |
Ripple Current: | 2A |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 12.5mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Web Price
400
$1.03
800
$1.01
1,200
$0.99
1,600
$0.98
2,000+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount