text.skipToContent text.skipToNavigation

Manufacturer Part #

RAHTK561M1GGL5005E

HTK Series 35 v 560 uf 125c 12.5x13.5mm High Vibration Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN RAHTK561M1GGL5005E - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 560µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 15mΩ
Leakage Current: 196µA
Ripple Current: 4A
Operating Temp Range: -55°C to +125°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$356.00
USD
Quantity
Web Price
200
$1.78
400
$1.75
600
$1.73
800
$1.72
1,000+
$1.68
Product Variant Information section