text.skipToContent text.skipToNavigation

Manufacturer Part #

NSPE-HC331M35V10X10.8NLBYF

NSPE Series 330uF 20% 35VDC Standard Cylindrical Polymer Hybrid Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NSPE-HC331M35V10X10.8NLBYF - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Ripple Current: 3.5A
Operating Temp Range: -55°C to +105°C
Dimension: L  10.8mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$1,102.50
USD
Quantity
Unit Price
500
$0.75
1,000
$0.74
1,500
$0.735
2,000
$0.73
2,500+
$0.715
Product Variant Information section