text.skipToContent text.skipToNavigation

Manufacturer Part #

EEFKX0D331RE

KX Series 2 V 330 uF ±20% 9 mOhm SMT Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EEFKX0D331RE - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 330µF
Rated Voltage: 2V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 9mΩ
Ripple Current: 6.3A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$3,150.00
USD
Quantity
Unit Price
3,500+
$0.90
Product Variant Information section